Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 74AC16244DGGR

24mA 3V~5.5V 24mA TSSOP-48-6.1mm Buffer/Driver/Transceiver ROHS
$ 1.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AC16244DGGR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

DigiKey

iiiC

Inventory History

3 month trend:
-22.61%

CAD Models

Download Texas Instruments 74AC16244DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas Instruments74ACT16244DGGR
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R
Buffer / Line Driver, 74ALVC16244, 4 Element, 1.2 V to 3.6 V, 48 Pins, TSSOP
Texas InstrumentsSN74AHC16244DGGR
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R
Texas InstrumentsSN74AHC16541DGGR
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R
NXP Semiconductors74ABT162244DGG,112
Buffer / Line Driver, 74ABT162244, 4 Element, 4.5 V to 5.5 V, 48 Pins, TSSOP
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments 74AC16244DGGR provided by its distributors.

24mA 3V~5.5V 24mA TSSOP-48-6.1mm Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R
16-ch, 3-V to 5.5-V buffers with 3-state outputs 48-TSSOP -40 to 85
74AC16244 Tape & Reel (TR) 74AC AC logic driver 24mA 24mA 14.6ns 1.2mm 850mW
Buffer Non-Inverting Tri-State 16-Ch 3V-5.5V 24mA TSSOP-48 SMD, Adhesive Mount 12.5mm x 6.1mm x 1.15mm
Buffer/Driver, 16Bit, Tssop-48; Logic Device Type:Buffer/Line Driver, Non Inverting; Logic Family/Base Number:74Ac16244; Logic Case Style:Tssop; No. Of Pins:48Pins; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS 74AC16244DGGR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AC16244DGGR .