Texas Instruments SN74AHC04DBR

6-ch, 2-V to 5.5-V inverters 14-SSOP -40 to 125
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC04DBR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages12 years ago
Datasheet27 pages13 years ago
Datasheet24 pages15 years ago
Datasheet22 pages18 years ago
Technical Drawing2 pages24 years ago

SHENGYU ELECTRONICS

iiiC

Verical

Sierra IC

Inventory History

3 month trend:
-5.54%

CAD Models

Download Texas Instruments SN74AHC04DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC04DBR.

Related Parts

Texas InstrumentsSN74AHCU04DBR
Hex Inverter IC, 6-Gate, CMOS, 5.5V, 12ns, SSOP
Texas InstrumentsSN74AHC14DBR
6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SSOP -40 to 125
Texas InstrumentsSN74AHC05DBR
IC INVERTER OD 6CH 1-INP 14SSOP / Inverter IC 6 Channel Open Drain 14-SSOP
Inverter, Hex, 1 Input, 14 Pins, SSOP, 74HCU04
Nexperia74HC04DB,112
Inverter Gate Hex 2V to 6V 14-Pin SSOP
Nexperia74HC04DB,118
Buffer Inverter 74HC04 8542.39.00.01 74HC logic gate circuit 14ns @ 6V 50pF 2mm 5.2mA 5.2mA 6V

Descriptions

Descriptions of Texas Instruments SN74AHC04DBR provided by its distributors.

6-ch, 2-V to 5.5-V inverters 14-SSOP -40 to 125
6-Ch CMOS Inverter IC, 2V-5.5V, 13ns, SSOP
Inverter 6-Element CMOS 14-Pin SSOP T/R
2V 5.5V SSOP-14 SMD mount,glue mount 2mm(height)
Buffer Logic IC; Logic Family:AHC; Supply Voltage Min:5.5V; Supply Voltage Max:2V; Package/Case:14-SSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.