Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AHC126D

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC Tube

$ 0.538
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC126D.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments SN74AHC126D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.538
$ 0.17
$ 0.17
Stock
113,492,637
20,272,083
20,272,083
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Propagation Delay
7.5 ns
10.5 ns
10.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC126D.

Related Parts

Texas InstrumentsSN74AHCT125D
Buffer-line Driver 4 Channel Non-Inverting 3 State CMOS 14-Pin SOIC Tube
Texas InstrumentsSN74AHCT126D
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC Tube
Texas InstrumentsSN74AHCT125DR
Buffer, Non-Inverting, Tri-State, 4.5V-5.5V, 8mA SOIC-14 SMD, Adhesive Mount 1.75mm H

Descriptions

Descriptions of Texas Instruments SN74AHC126D provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC Tube
4-ch, 2-V to 5.5-V buffers with 3-state outputs 14-SOIC -40 to 85
74AHC126 Tube Nickel/Palladium/Gold (Ni/Pd/Au) 74AHC logic driver 8mA 8mA 15ns 1.75mm 3.3V
LOGIC, BUS BUFFER TRI-ST QD, 14SOICN; Type de buffer: Mémoire tampon, non inverseur; Famille Logique/ Numéro de base: 74AHC126; Type de boîtier CI logique: SOIC; Nombre de broches: 14Broche(s); Tension, alimentation min.: 2V;
LOGIC, BUS BUFFER TRI-ST QD, 14SOICN; Logic Family / Base Number:74AHC126; Logic Device Type:Buffer, Non Inverting; Logic Case Style:SOIC; No. of Pins:14Pins; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic IC Family:74AHC; Logic IC Base Number:74126; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:74126; Logic IC Base Number:74126; Logic IC Function:Quadruple Bus Buffer Gate with 3-State Outputs; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC126D .