Texas Instruments SN74AHCT125DR

Buffer, Non-Inverting, Tri-State, 4.5V-5.5V, 8mA SOIC-14 SMD, Adhesive Mount 1.75mm H
$ 0.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT125DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

element14 APAC

Newark

LCSC

Farnell

Inventory History

3 month trend:
+98.65%

CAD Models

Download Texas Instruments SN74AHCT125DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.232
$ 0.691
$ 0.691
Stock
472,551
250,323
250,323
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Propagation Delay
7.5 ns
7.5 ns
7.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT125DR.

Related Parts

Texas InstrumentsSN74AHC125DR
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R
Texas InstrumentsSN74AHC126DR
Buffer, Non-Inverting, Tri-State, 4μA, 8mA, 2V-5.5V, SOIC-14 SMD, Adhesive Mount, 1.5mm H
Texas InstrumentsSN74F125DR
Non-Inverting Tri-State Buffer 4 Ch 4.5V 5.5V 64mA 15mA SOIC-14 SMD, Adhesive Mount 1.5mm H

Descriptions

Descriptions of Texas Instruments SN74AHCT125DR provided by its distributors.

Buffer, Non-Inverting, Tri-State, 4.5V-5.5V, 8mA SOIC-14 SMD, Adhesive Mount 1.75mm H
8mA 1 4.5V~5.5V 8mA 4 SOP-14 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
74AHCT125 Tape & Reel (TR) Matte Tin (Sn) 74AHCT logic buffer 8mA 8mA 10ns 1.75mm 5V
Bus Driver, AHCT/VHCT/VT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.