onsemi 74VHC08MX

AND Gate, VHC, 7.9ns@5V, 50pF, 1-2-4-4 Ch, 2V-5.5V, 8mA, SOIC-14, SMD/Adhesive Mount, 1.75mm H
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC08MX.

IHS

Datasheet9 pages27 years ago
Datasheet6 pages27 years ago

Master Electronics

onsemi

element14 APAC

Augswan

Inventory History

3 month trend:
-11.43%

CAD Models

Download onsemi 74VHC08MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.181
$ 0.218
$ 0.218
Stock
292,005
351,223
351,223
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
9 ns
9 ns
9 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1988-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemi74VHC08M
AND 74VHC08 EAR99 74VHC logic gate circuit 7.9ns @ 5V 50pF 1.5mm 8mA 8mA 5.5V
MC74VHC Series 5.5 V Single AND Gate Surface Mount Shifter - SOIC-14
Texas InstrumentsSN74AHC08DR
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-SOIC -40 to 125
Texas InstrumentsSN74AHC08QDRQ1
Automotive, 4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-SOIC -40 to 125
Texas InstrumentsSN74AHCT08DR
4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-SOIC -40 to 125
onsemi74LVX08M
AND Gate LVX 4mA, 10.6ns@3.3V/50pF, 2V-3.6V, 4mA, SOIC-14, SMD, 8.75mm × 4mm × 1.5mm

Descriptions

Descriptions of onsemi 74VHC08MX provided by its distributors.

AND Gate, VHC, 7.9ns@5V, 50pF, 1-2-4-4 Ch, 2V-5.5V, 8mA, SOIC-14, SMD/Adhesive Mount, 1.75mm H
74VHC Series High Speed CMOS Quad 2-Input AND Gate - SOIC-14
Logic IC AND Gate 4 Element 2.5V, 3.3V, 5V 14-SOIC T/R
AND GATE, QUAD, 2 I/P, NSOIC-14; Logic Family / Base Number: 74VHC08; Logic Type: AND Gate; Output Current: 25mA; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Logic Case Style: NSOIC; No. of Pins: 14Pins;
The VHC08 is an advanced high speed CMOS 2 Input AND Gate fabricated with silicon gate CMOS technology. It achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 4 stages including buffer output, which provide high noise immunity and stable output. An input protection circuit insures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74VHC08MX.