Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AHC04QPWRQ1

Automotive Catalog Hex Inverters 14-TSSOP -40 to 125
$ 0.143

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC04QPWRQ1.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHC04QPWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.164
$ 0.164
Stock
306,175
681,360
681,360
Authorized Distributors
2
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
7.5 ns
7.5 ns
7.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Related Parts

Texas InstrumentsSN74AHC05PW
Schmitt Trigger Inverter CMOS 2μA 2V-5.5V 8mA 0mA 6-Ch TSSOP-14 SMD 1.05mm H
IC INVERTER HEX ADV HS 14-TSSOP
Texas InstrumentsSN74AHC05PWR
Buffer Inverter 74AHC05 EAR99 74AHC logic gate circuit 7.5ns @ 5V 50pF 1.2mm - 8mA 5.5V
Texas InstrumentsSN74AHC05PWE4
AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14
MC74VHCU04DTR2G, HEX INVERTER, 2 - 5.5 V, 14-PIN TSSOP
Inverter 6-Element CMOS Automotive 14-Pin TSSOP W T/R

Descriptions

Descriptions of Texas Instruments SN74AHC04QPWRQ1 provided by its distributors.

Automotive Catalog Hex Inverters 14-TSSOP -40 to 125
IC INVERTER 6CH 1-INP 14TSSOP / Inverter IC 6 Channel 14-TSSOP
Buffer Inverter 74AHC04 8542.39.00.01 Automotive AEC-Q100 74AHC logic gate circuit 7.5ns @ 5V 50pF 1.2mm 8mA 8mA 1.5V-3.85V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.