Texas Instruments SN74AHC05DBR

Buffer Inverter 74AHC05 EAR99 74AHC logic gate circuit 7.5ns @ 5V 50pF 2mm - 8mA 5.5V
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC05DBR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages24 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHC05DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC05DBR.

Related Parts

Texas InstrumentsSN74AHCU04DBR
IC HEX INVERTER 14-SSOP / Inverter 6-Element CMOS 14-Pin SSOP T/R
Texas InstrumentsSN74AHC04DBR
Buffer Inverter 74AHC04 EAR99 74AHC logic gate circuit 7.5ns @ 5V 50pF 2mm 8mA 8mA 1.5V-3.85V
Texas InstrumentsSN74AHC14DBR
6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SSOP -40 to 125
Nexperia74HC14DB,118
74HC Series 5V Surface Mount Single Hex Inverting Schmitt-Trigger - SSOP-14
Nexperia74HC04DB,112
Buffer Inverter 74HC04 8542.39.00.01 74HC logic gate circuit 14ns @ 6V 50pF 2mm 5.2mA 5.2mA 6V
Nexperia74HC04DB,118
Buffer Inverter 74HC04 8542.39.00.01 74HC logic gate circuit 14ns @ 6V 50pF 2mm 5.2mA 5.2mA 6V

Descriptions

Descriptions of Texas Instruments SN74AHC05DBR provided by its distributors.

Buffer Inverter 74AHC05 EAR99 74AHC logic gate circuit 7.5ns @ 5V 50pF 2mm - 8mA 5.5V
IC INVERTER OD 6CH 1-INP 14SSOP / Inverter IC 6 Channel Open Drain 14-SSOP
6-ch, 2-V to 5.5-V inverters with open-drain outputs 14-SSOP -40 to 85
Buffer Logic IC; Supply Voltage Range:2V to 5.5V; Logic Case Style:SSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:AHC; Package/Case:14-SSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.