Texas Instruments SN74ACT8997NT

Scan Path Linkers With 4-Bit Identification Buses Scan-Controlled TAP Concatenators 28-PDIP 0 to 70
$ 4.478

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT8997NT.

Texas Instruments

Datasheet31 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet28 pages19 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ACT8997NT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.478
$ 131.389
Stock
158,466
7,055
Authorized Distributors
2
0
Case/Package
PDIP
CDIP
Number of Pins
28
28
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

MicrochipMCP23S17-E/SP
MCP23S17 Series 5.5 V 10 MHz 16-Bit I/O Expander with Serial Interface PDIP-28
MicrochipMCP23S18-E/SP
MCP23S18 Series 5.5 V 10 MHz 16-Bit I/O Expander with Open-Drain Output -SDIP-28
MicrochipHV5812P-G
Tube HV5812 Matte Tin (Sn) - annealed 8542.39.00.01 display driver 100muA 5V 3.3mm -40C~125C
RenesasDG406DJZ
DG406 Series 16 Channel (1 x 16:1) 50 Ohm CMOS Analog Multiplexer - PDIP-28
Analog DevicesADM5180JN
IC LINE RECEIVER, PDIP28, PLASTIC, DIP-28, Line Driver or Receiver
Texas InstrumentsTUSB2040AN
Tube R-PDIP-T28 TIN LEAD Obsolete interface controller 3.3V 36.32mm 70C

Descriptions

Descriptions of Texas Instruments SN74ACT8997NT provided by its distributors.

Scan Path Linkers With 4-Bit Identification Buses Scan-Controlled TAP Concatenators 28-PDIP 0 to 70
Scan-Path Linker 0C to 70C 28-Pin PDIP
MICROPROCESSOR CIRCUIT PDIP28

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.