Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ACT86NSR

OR XOR 74ACT86 EAR99 74ACT logic gate circuit 9.5ns @ 5V 50pF 2mm 24mA 24mA 2V
$ 0.479
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT86NSR.

Texas Instruments

Datasheet19 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet17 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Sierra IC

Inventory History

3 month trend:
-0.52%

CAD Models

Download Texas Instruments SN74ACT86NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT86NSR.

Related Parts

Texas InstrumentsSN74ACT32NSR
OR 74ACT32 EAR99 74ACT logic gate circuit 9ns @ 5V 50pF 2mm 24mA 24mA 2V
Texas InstrumentsSN74AHCT32NSR
OR 74AHCT32 EAR99 74AHCT logic gate circuit 7.9ns @ 5V 50pF 2mm 8mA 8mA 2V
Texas InstrumentsSN74AHCT86NSR
OR XOR 74AHCT86 EAR99 74AHCT logic gate circuit 8.8ns @ 5V 50pF 2mm 8mA 8mA 2V
onsemi74AC32SJX
Lead Free OR Gate Surface Mount RoHS Compliant OR Gate Inverter IC 50pF -40C~85C 6V 24mA 24mA
onsemi74VHC32SJ
Lead Free OR Gate Surface Mount RoHS Compliant OR Gate Inverter IC -40C~85C 5.5V 8mA 8mA 5.3mm
Ic,logic Gate,quad 2-Input Or,ahc/vhc-Cmos,sop,14Pin,plastic Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments SN74ACT86NSR provided by its distributors.

OR XOR 74ACT86 EAR99 74ACT logic gate circuit 9.5ns @ 5V 50pF 2mm 24mA 24mA 2V
4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-SOP -40 to 85
XOR Gate 4-Element 2-IN CMOS 14-Pin SOP T/R
9.5ns@ 5V,50pF CMOS 1 2 4 4 4.5V 5.5V 24mA XOR (Exclusive OR) ACT 24mA SO-14 SMD mount 10.3mm*5.3mm*1.95mm
Gate / Inverter Logic IC; Logic Family:ACT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.