Texas Instruments SN74ACT7813-15DL

64 X18 Clocked First-in, First-out Memory | IC Sync Fifo Memory 64X18 56SSOP
$ 14.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT7813-15DL.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages27 years ago
Datasheet10 pages27 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ACT7813-15DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.256
$ 4.984
Stock
131,471
164,211
Authorized Distributors
4
2
Case/Package
SSOP
SSOP
Number of Pins
56
56
Memory Size
144 B
144 B
Access Time
15 ns
15 ns
Frequency
67 MHz
67 MHz
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
Yes
Yes
Retransmit Capability
No
No
FWFT Support
No
No
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsSN74ALVC7813-20DL
64 x 18 3.3-V synchronous FIFO memory 56-SSOP 0 to 70
Texas InstrumentsSN74ALVC7813-25DL
IC 64X18 SYNC FIFO MEM 56-SSOP / FIFO Mem Sync Dual Width Uni-Dir 64 x 18 56-Pin SSOP Tube
Texas InstrumentsSN74ALVC7814-40DL
64 x 18 3.3-V asynchronous FIFO memory 56-SSOP 0 to 70

Descriptions

Descriptions of Texas Instruments SN74ACT7813-15DL provided by its distributors.

64 x18 CLOCKED FIRST-IN, FIRST-OUT MEMORY | IC SYNC FIFO MEMORY 64X18 56SSOP
64 x 18 synchronous FIFO memory 56-SSOP 0 to 70
FIFO Mem Sync Dual Width Bi-Dir 64 x 18 56-Pin SSOP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.