Texas Instruments SN74ALVC7813-20DL

64 x 18 3.3-V synchronous FIFO memory 56-SSOP 0 to 70
$ 4.984

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC7813-20DL.

Texas Instruments

Technical Drawing2 pages13 years ago
Datasheet16 pages27 years ago
Datasheet16 pages17 years ago
Datasheet21 pages28 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALVC7813-20DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.984
$ 3.319
Stock
108,927
106,061
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
56
56
Memory Size
144 B
-
Access Time
13 ns
-
Frequency
50 MHz
-
Bus Directional
Unidirectional
-
Programmable Flags Support
Yes
-
Retransmit Capability
No
-
FWFT Support
No
-
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-

Related Parts

Texas InstrumentsSN74ACT7813-40DLR
64 x 18 synchronous FIFO memory 56-SSOP 0 to 70
Texas InstrumentsSN74ACT7806-25DLR
74ACT7806 Width Tape & Reel (TR) 8542.32.00.71 fifo memory 40MHz 400muA 0.635mm 25ns
Texas InstrumentsSN74ACT7803-40DLR
74ACT7803 Width Tape & Reel (TR) 8542.32.00.71 fifo memory 25MHz 400muA 0.635mm 40ns
Texas InstrumentsSN74ACT7804-25DLR
74ACT7804 Width Tape & Reel (TR) 8542.32.00.71 fifo memory 40MHz 400muA 0.635mm 25ns

Descriptions

Descriptions of Texas Instruments SN74ALVC7813-20DL provided by its distributors.

64 x 18 3.3-V synchronous FIFO memory 56-SSOP 0 to 70
FIFO Mem Sync Dual Width Uni-Dir 64 x 18 56-Pin SSOP Tube
74ALVC7813 Width Tube e4 fifo memory 50MHz 40muA 0.635mm 13ns
3V 3.6V SSOP-56 SMD mount 7.49mm(width)*2.59mm(height)
FIFO, 64X18, 13ns, Synchronous, CMOS, PDSO56
IC 64X18 SYNC FIFO MEM 56-SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.