Texas Instruments SN74ACT7808-30FN

2048 X 9 asynchronous FIFO memory 44-PLCC 0 to 70
$ 13.736

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT7808-30FN.

Texas Instruments

Datasheet18 pages18 years ago
Datasheet18 pages19 years ago
Datasheet10 pages28 years ago
Technical Drawing2 pages27 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ACT7808-30FN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.736
$ 11.588
Stock
115,498
164,746
Authorized Distributors
2
2
Case/Package
PLCC
LCC
Number of Pins
44
44
Memory Size
2.3 kB
2.3 kB
Access Time
20 ns
25 ns
Frequency
33.3 MHz
25 MHz
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
Yes
Yes
Retransmit Capability
No
No
FWFT Support
No
No
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

FIFO Mem Async Dual Depth/Width Uni-Dir 2K x 9 32-Pin PLCC
Texas InstrumentsSN74ACT2235-20FN
1024 x 9 x 2 Asynchronous Bidirectional FIFO Memory 44-PLCC 0 to 70
FIFO Mem Async Dual Depth/Width Uni-Dir 2K x 9 32-Pin PLCC
FIFO Mem Async Dual Depth/Width Uni-Dir 2K x 9 32-Pin PLCC T/R
Texas InstrumentsSN74ACT2235-40FN
1024 x 9 x 2 Asynchronous Bidirectional FIFO Memory 44-PLCC 0 to 70
Texas InstrumentsSN74ACT2235-60FN
1024 x 9 x 2 Asynchronous Bidirectional FIFO Memory 44-PLCC 0 to 70

Descriptions

Descriptions of Texas Instruments SN74ACT7808-30FN provided by its distributors.

2048 X 9 asynchronous FIFO memory 44-PLCC 0 to 70
FIFO Mem Async Dual Depth/Width Uni-Dir 2K x 9 44-Pin PLCC Tube
4.5V 5.5V PLCC-44 SMD mount 16.59mm(width)*4.06mm(height)
Asynchronous Uni-Directional ROHS3Compliant Obsolete Asynchronous FIFO 0C~70C 4.5V~5.5V 18K 2K x 9 33.3MHz
IC ASYNC FIFO MEM 2048X9 44-PLCC
2048 × 9 STROBED FIRST-IN, FIRST-OUT MEMORY

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.