Texas Instruments SN74ACT74N

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-PDIP -40 to 85
$ 0.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT74N.

Texas Instruments

Datasheet20 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.88%

CAD Models

Download Texas Instruments SN74ACT74N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.467
$ 0.45
$ 0.45
Stock
341,562
152,972
152,972
Authorized Distributors
4
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
11 ns
13 ns
13 ns
Frequency
-
210 MHz
210 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT74N.

Related Parts

D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDIP14
Texas InstrumentsSN74AHCT74N
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-PDIP -40 to 125
Texas InstrumentsCD74ACT74E
Dual Positive-Edge-Triggered D-Type Flip-Flops with Set and eset 14-PDIP -55 to 125
Texas InstrumentsSN74F74N
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-PDIP 0 to 70
NXP Semiconductors74LV74N,112
Lv/lv-a/lvx/h Series Dual Positive Edge Triggered D Flip-flop Complementary Output PDIP14

Descriptions

Descriptions of Texas Instruments SN74ACT74N provided by its distributors.

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-PDIP -40 to 85
D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDIP14
Positive edge 2μA 11ns@ 5V,50pF Antiphase,Non-inverting complementary 2 4.5V 5.5V 24mA Set(Preset) and Reset ACT TTL 3pF 24mA 210MHz PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
Logic, Dual Pos-Edg-Trg D F-F, 14Dip; Logic Family/Base Number:74Act74; Flip-Flop Type:D; Propagation Delay:5.5Ns; Frequency:210Mhz; Output Current:24Ma; Logic Case Style:Dip; No. Of Pins:14Pins; Trigger Type:Positive Edge; Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ACT74N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ACT74N .
  • SN74ACT74N.