Texas Instruments SN74ACT534N

TEXAS INSTRUMENTS SN74ACT534N Flip-Flop, D, 11.5 ns, 100 MHz, 24 mA, DIP, 20 Pins
$ 1.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT534N.

element14 APAC

Datasheet25 pages11 years ago
Datasheet25 pages13 years ago
Datasheet25 pages12 years ago

Texas Instruments

HQonline

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ACT534N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.006
$ 0.941
$ 0.941
Stock
404,811
379,742
379,742
Authorized Distributors
4
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
11.5 ns
14 ns
14 ns
Frequency
100 MHz
150 MHz
150 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT534N.

Related Parts

Texas InstrumentsSN74F574N
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Texas InstrumentsCD74ACT273E
Flip Flop D-Type Bus Interface Pos-Edge Push-Pull 1-Element 20-Pin PDIP Tube
Texas InstrumentsSN74AHCT273N
TEXAS INSTRUMENTS SN74AHCT273N Flip-Flop, D, 6.5 ns, 75 MHz, 8 mA, DIP, 20 Pins
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
Bus Driver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20
Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20

Descriptions

Descriptions of Texas Instruments SN74ACT534N provided by its distributors.

TEXAS INSTRUMENTS SN74ACT534N Flip-Flop, D, 11.5 ns, 100 MHz, 24 mA, DIP, 20 Pins
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-PDIP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
IC FF D-TYPE SNGL 8BIT 20DIP / Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm)
Positive edge 4μA 11.5ns@ 5V,50pF Antiphase Tristate,Antiphase 1 4.5V 5.5V 24mA Standard ACT TTL 4.5pF 24mA 100MHz PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
LOGIC, OCTAL EDGE-TRIG D F-F, 20DIP; Output Current:24mA; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74534; Logic IC Base Number:74534; Logic IC Family:ACT; Logic IC Function:Octal Edge-Triggered D-Type Flip-Flop with 3-State Outputs; Output Current Max:24mA; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.