Texas Instruments SN74AC534N

Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-PDIP -40 to 85
$ 0.941
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC534N.

element14 APAC

Datasheet16 pages11 years ago
Datasheet16 pages14 years ago
Datasheet18 pages10 years ago

Texas Instruments

Newark

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AC534N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.941
$ 1.006
$ 1.006
Stock
359,099
391,787
391,787
Authorized Distributors
4
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
14 ns
11.5 ns
11.5 ns
Frequency
150 MHz
100 MHz
100 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
4.5 V
4.5 V
Max Supply Voltage
6 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC534N.

Related Parts

Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
Texas InstrumentsSN74AHC574N
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-PDIP -40 to 125
Texas InstrumentsSN74AHC273N
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin PDIP Tube
onsemi74VHC374N
Bus Driver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP W Rail
NXP Semiconductors74LV374N,112
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin PDIP Bulk

Descriptions

Descriptions of Texas Instruments SN74AC534N provided by its distributors.

Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-PDIP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Positive edge 4μA 10.5ns@ 5V,50pF Antiphase Tristate,Antiphase 1 2V 6V 24mA Standard AC CMOS 4.5pF 24mA 150MHz PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
LOGIC, OCT EDG-TRG D-TYPE F-F, 20DIP; Output Current:24mA; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74534; Logic IC Base Number:74534; Logic IC Family:AC; Logic IC Function:Octal Edge-Triggered D-Type Flip-Flop with 3-State Outputs; Output Current Max:24mA; Package / Case:PDIP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.