Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ACT533DBLE

Octal Transparent D-Type Latches With 3-State Outputs 20-SSOP -40 to 85
$ 0.219

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT533DBLE.

Texas Instruments

Datasheet10 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet10 pages15 years ago
Datasheet10 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ACT533DBLE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.219
$ 0.519
Stock
118,345
212,500
Authorized Distributors
1
2
Case/Package
SSOP
SSOP
Number of Pins
20
20
Logic Function
-
D-Type, Latch
Number of Elements
-
-
Number of Bits per Element
-
-
Propagation Delay
11.5 ns
10.5 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V
Quiescent Current
-
-

Related Parts

74LVC Series 3.6 V Reset Positive-Edge Trigger Octal D-Type Flip-Flop - SSOP-20
Texas InstrumentsSN74AC373DBLE
Octal D-Type Transparent Latches With 3-State Outputs 20-SSOP -40 to 85
Texas InstrumentsSN74LVC374ADBR
1.65-V to 3.6-V, Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SSOP -40 to 85
Texas InstrumentsSN74AHCT573DBR
IC D-TYPE TRANSP SGL 8:8 20SSOP D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP
Latch, 74HC573, D Type Transparent, Tri State Non Inverted, 26 ns, 7.8 mA, 20 Pins, SSOP
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments SN74ACT533DBLE provided by its distributors.

Octal Transparent D-Type Latches With 3-State Outputs 20-SSOP -40 to 85
Latch Transparent 3-ST 8-CH D-Type 20-Pin SSOP T/R
4μA 2.5ns Antiphase Tristate 1 4.5V 5.5V 24mA D-Type Transparent Latch ACT 24mA SSOP-20 SMD mount 7.2mm*5.3mm*1.95mm
IC D-TYPE TRANSP SGL 8:8 20SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.