Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AC373DBLE

Octal D-Type Transparent Latches With 3-State Outputs 20-SSOP -40 to 85
$ 0.121

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC373DBLE.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet18 pages15 years ago
Datasheet18 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AC373DBLE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.121
$ 0.664
Stock
72,391
210,184
Authorized Distributors
1
2
Case/Package
SSOP
SSOP
Number of Pins
20
20
Logic Function
-
D-Type, Latch
Number of Elements
-
1
Number of Bits per Element
-
-
Propagation Delay
9.5 ns
15 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
-
2 V
Max Supply Voltage
-
6 V
Quiescent Current
-
4 µA

Related Parts

Texas InstrumentsSN74AHCT373DBRG4
IC D-TYPE TRANSP SGL 8:8 20SSOP D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP
Texas InstrumentsSN74LV373ATDBR
IC D-TYPE TRANSP SGL 8:8 20SSOP D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP
Texas InstrumentsSN74LV574ADBR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SSOP -40 to 85
Nexperia74HC74DB,118
74HC Series 6 V Dual D-Type Flip-Flop with Set and Reset - SSOP-14
Flip-Flop with Set And Reset Dual D-Type Positive-Edge Trigger 1.2V to 3.6V 14-Pin SSOP
Dual D-type flip-flop with set and reset; positive edge-trigger

Descriptions

Descriptions of Texas Instruments SN74AC373DBLE provided by its distributors.

Octal D-Type Transparent Latches With 3-State Outputs 20-SSOP -40 to 85
Latch Transparent 3-ST 8-CH D-Type 20-Pin SSOP T/R
4μA 13.5ns,9.5ns Non-inverting Tristate 1 2V 6V 32mA D-Type,Transparent,True AC -24mA SO SMD mount 7.2mm*5.3mm*1.95mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.