What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74ACT533DBR

IC OCT TRANSP D-TYP LATCH 20SSOP / D-Type Transparent Latch 1 Channel 8: 8 IC Tri-State 20-SSOP
$ 0.519

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT533DBR.

Texas Instruments

Datasheet10 pages15 years ago
Datasheet10 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ACT533DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.519
$ 0.219
Stock
151,141
56,685
Authorized Distributors
2
1
Case/Package
SSOP
SSOP
Number of Pins
20
20
Logic Function
D-Type, Latch
-
Number of Elements
-
-
Number of Bits per Element
-
-
Propagation Delay
10.5 ns
11.5 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-
Quiescent Current
-
-

Related Parts

Texas InstrumentsSN74AHCT573DBR
74AHCT573 Cut Tape (CT) AHCT/VHCT/VT 74AHCT latch circuit 8mA 8mA 12ns 156.687814mg -40C~85C
Texas InstrumentsSN74AHCT574DBR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SSOP -40 to 125
Texas InstrumentsSN74F374DBR
Octal D-Type Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SSOP 0 to 70
8ns Tristate 1 4.5V 5.5V 24mA D-Type Transparent Latch 24mA SSOP-20 SMD mount
8ns Tristate 1 4.5V 5.5V 24mA D-Type Transparent Latch 24mA SSOP-20 SMD mount
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments SN74ACT533DBR provided by its distributors.

IC OCT TRANSP D-TYP LATCH 20SSOP / D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP
Octal Transparent D-Type Latches With 3-State Outputs 20-SSOP -40 to 85
ICs, Latches Logic; Logic Family:ACT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-SSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.