Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AC373PWR

Octal D-Type Transparent Latches With 3-State Outputs 20-TSSOP -40 to 85
$ 0.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC373PWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

SHENGYU ELECTRONICS

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
+0.04%

CAD Models

Download Texas Instruments SN74AC373PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.291
$ 0.418
$ 0.418
Stock
380,533
130,195,006
130,195,006
Authorized Distributors
4
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
14.5 ns
12.5 ns
12.5 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
4.5 V
4.5 V
Max Supply Voltage
6 V
5.5 V
5.5 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC373PWR.

Related Parts

Texas InstrumentsSN74AC573PWR
Octal D-type transparent latches with 3-state outputs 20-TSSOP -40 to 125
Texas InstrumentsSN74AC574PWR
Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-TSSOP -40 to 85
Texas InstrumentsSN74AC574PW
TEXAS INSTRUMENTS SN74AC574PW Flip-Flop, D, 6 ns, 153 MHz, 24 mA, TSSOP, 20 Pins
74HC Series 6V Octal D-Type Flip-Flop w/ Reset Positive-Edge Trigger-TSSOP-20
74VHC Series High Speed CMOS Octal D-Type Latch w/ 3-STATE Outputs - TSSOP-20
74VHC Series 2 to 5.5 V Octal D-Type Flip-Flop w/ 3-St Outputs - TSSOP-20

Descriptions

Descriptions of Texas Instruments SN74AC373PWR provided by its distributors.

Octal D-Type Transparent Latches With 3-State Outputs 20-TSSOP -40 to 85
74AC373 Cut Tape (CT) AC 74AC latch circuit 24mA 24mA 15ns 76.997305mg -40C~85C
D-Type Transparent Latch Non-Inverting Tri-State 1-Ch 2V 6V 24mA AC 1 24mA TSSOP-20 SMD, Adhesive Mount 6.5mm × 4.4mm × 1.15mm
D-LATCH, TRANSPARENT, OCTAL, TSSOP-20; Famille Logique/ Numéro de base: 74AC373; Type de verrou: Type D Transparent; Type de sortie CI: Trois états; Temps de propagation: 7ns; Courant, sortie: 24mA; Type de boîtier CI logique
D-LATCH, TRANSPARENT, OCTAL, TSSOP-20; Logic Family / Base Number:74AC373; Latch Type:D Type Transparent; IC Output Type:Tri State; Propagation Delay:7ns; Output Current:24mA; Logic Case Style:TSSOP; No. of Pins:20Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; No. of Bits:8bit; Logic IC Family:74AC; Logic IC Base Number:74373; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AC373PWR .