Texas Instruments SN74ACT245PWR

8 24mA 4.5V~5.5V 24mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
$ 0.646
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT245PWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Farnell

element14 APAC

Newark

Sierra IC

Inventory History

3 month trend:
-82.97%

CAD Models

Download Texas Instruments SN74ACT245PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.646
$ 0.475
$ 0.475
Stock
428,107
317,888
317,888
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
9 ns
9 ns
9 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT245PWR.

Related Parts

Texas InstrumentsSN74AC245PWR
Octal bus transceiver with 3-state outputs 20-TSSOP -40 to 85
Texas InstrumentsSN74AC245PW
Octal bus transceiver with 3-state outputs 20-TSSOP -40 to 85
Texas InstrumentsSN74ALVC245PWR
Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ACT245PWR provided by its distributors.

8 24mA 4.5V~5.5V 24mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
8 Bit Bus Transceiver, Tssop-20; Logic F; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ACT245PWR
Octal bus transceivers with TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 85
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Logic - Bus Transceiver IC; Logic Type:Bus Transceiver; Logic Family:ACT; Logic
8 BIT BUS TRANSCEIVER, TSSOP-20; Logic F; 8 BIT BUS TRANSCEIVER, TSSOP-20; Logic Family / Base Number:74ACT245; Logic Device Type:Transceiver; Logic Case Style:TSSOP; No. of Pins:20Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74ACT; Product Range:-

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ACT245PWR .
  • SN74ACT245PWR.