Texas Instruments SN74AC245PW

Octal bus transceiver with 3-state outputs 20-TSSOP -40 to 85
$ 0.761
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC245PW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AC245PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.761
$ 0.471
$ 0.471
Stock
283,496
483,980
483,980
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Propagation Delay
7 ns
9 ns
9 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC245PW.

Related Parts

Texas InstrumentsSN74LVC245APWRE4
Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 125
Texas InstrumentsSN74LVC245APWE4
1mA 1 8 1.65V 3.6V 24mA Non-Inverting,Transceiver 24mA TSSOP-20 6.5mm*4.4mm*1.15mm
Texas InstrumentsSN74LVC245APWT
Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AC245PW provided by its distributors.

Octal bus transceiver with 3-state outputs 20-TSSOP -40 to 85
IC TXRX NON-INVERT 6V 20TSSOP / Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
4mA Non-Inverting Tri-State 1 8 2V 6V 24mA Non-Inverting Transceiver 24mA TSSOP-20 SMD 6.5mm × 4.4mm × 1.15mm
NON INVERTING BUS TRANSCEIVER TSSOP20
IC BUS TRANSCEIVER 8BIT 20TSSOP
AC SERIES 8-BIT TRANSCEIVER TRUE OUTPUT PDSO20
Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP Tube
SN74AC245 OCTAL BUS TRANSCEIVERS
LOGIC, BUS TRANSCVR OCTAL, 20TSSOP; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Range:2V to 6V; Logic Case Style:TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:74245; Logic IC Family:AC; Logic IC Function:Octal Bus Transceiver with 3-State Outputs; Package / Case:TSSOP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.