Texas Instruments SN74AC245PWR

Octal bus transceiver with 3-state outputs 20-TSSOP -40 to 85
$ 0.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC245PWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

HQonline

LCSC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-6.93%

CAD Models

Download Texas Instruments SN74AC245PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.431
$ 0.471
$ 0.471
Stock
450,253
435,660
435,660
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
7 ns
9 ns
9 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC245PWR.

Related Parts

Texas InstrumentsSN74ACT245PWR
8 24mA 4.5V~5.5V 24mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVCH245APWR
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Texas InstrumentsSN74LVCH245APWT
Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AC245PWR provided by its distributors.

Octal bus transceiver with 3-state outputs 20-TSSOP -40 to 85
Octal 3-State Bus Transceiver, CMOS, 8-Bit, 24mA, 2-6V, TSSOP
Non-Inverting Transceiver, Tri-State, 8-Ch, 1-Ch, 2V-6V, 24mA, TSSOP-20, SMD, Adhesive Mount, 1.2mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.