Texas Instruments SN74ACT244PWR

4 24mA 4.5V~5.5V 24mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
$ 0.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT244PWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago

Farnell

LCSC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+689%

CAD Models

Download Texas Instruments SN74ACT244PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.502
$ 0.389
$ 0.389
Stock
1,818,722
1,237,191
1,237,191
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
9.5 ns
10 ns
10 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT244PWR.

Related Parts

Texas InstrumentsSN74AHCT541PWR
8mA 8 4.5V~5.5V 8mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
74LVC Series 3.6 V SMT Octal Buffer/Line Driver - TSSOP-20
Texas InstrumentsSN74LV244APWR
4 16mA 2V~5.5V 16mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
74AC Series 2 to 6 V Hex Inverter Schmitt Trigger - TSSOP-14
Texas InstrumentsSN74AC04PW
HEX INVERTERS | IC INVERTER 6CH 6-INP 14TSSOP
High Speed CMOS inverter fabricated with silicon gate CMOS technology

Descriptions

Descriptions of Texas Instruments SN74ACT244PWR provided by its distributors.

4 24mA 4.5V~5.5V 24mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R
Buffer, Non-Inverting TTL Compatible, Tri-State, 4μA, 24mA, 8-Ch, 8-Bit, 2-Pin, 4-Pin, 4.5V-5.5V, TSSOP-20, SMD, 1.2mm H
Buffer / Driver / Receiver Logic IC; Log; Logic function (IC): Octal Buffer/Line Driver (3-State); Logic IC Base Number: 74244
Ic, Buffer/Driver, Smd; Logic Device Type:Buffer, Non Inverting; Logic Family/Base Number:74Act244; Logic Case Style:Tssop; No. Of Pins:20Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Ic Family:74Act; Logic Ic Base Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ACT244PWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ACT244PWR .
  • SN74ACT244PWR.