Texas Instruments SN74ACT2235-30FN

1024 x 9 x 2 Asynchronous Bidirectional FIFO Memory 44-PLCC 0 to 70
$ 8.573

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT2235-30FN.

Texas Instruments

Datasheet17 pages17 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages23 years ago
Datasheet10 pages28 years ago
Technical Drawing2 pages27 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.573
$ 14.67
$ 14.67
Stock
197,232
134,839
134,839
Authorized Distributors
2
2
2
Case/Package
-
PLCC
PLCC
Number of Pins
25
44
44
Memory Size
-
2.3 kB
2.3 kB
Access Time
-
25 ns
25 ns
Frequency
-
50 MHz
50 MHz
Bus Directional
-
Bidirectional
Bidirectional
Programmable Flags Support
-
Yes
Yes
Retransmit Capability
-
No
No
FWFT Support
-
No
No
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments SN74ACT2235-30FN provided by its distributors.

1024 x 9 x 2 Asynchronous Bidirectional FIFO Memory 44-PLCC 0 to 70
FIFO Mem Async Dual Bi-Dir 1K x 9 x 2 44-Pin PLCC Tube
1K X 9 BI-DIRECTIONAL FIFO 25 ns PQCC44
IC FIFO 1KX9 BI-DIRECTIONAL / FIFO
IC SWITCH SPDTX2 190OHM 16TSSOP
A FIFO memory is a storage device that allows data to be written into and read from its array at independent data rates. The SN74ACT2235 is arranged as two 1024 9-bit FIFOs for high speed and fast access times. It processes data at rates up to 50 MHz, with access times of 25 ns in a bit-parallel format. The SN74ACT2235 consists of bus-transceiver circuits, two 1024 9-bit FIFOs, and control circuitry arranged for multiplexed transmission of data directly from the data bus or from the internal FIFO memories. Enable (GAB and GBA) inputs are provided to control the transceiver functions. The select-control (SAB and SBA) inputs are provided to select whether real-time or stored data is transferred. The circuitry used for select control eliminates the typical decoding glitch that occurs in a multiplexer during the transition between stored and real-time data. Figure 2 shows the eight fundamental bus-management functions that can be performed with the SN74ACT2235. For more information on this device family, see the application report, 1K 9 2 Asynchronous FIFO SN74ACT2235, literature number SCAA010. The SN74ACT2235 is characterized for operation from 0C to 70C.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.