Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ACT04IDREP

Buffer Inverter 74ACT04 EAR99 74ACT logic gate circuit 8.5ns @ 5V 50pF 1.75mm 24mA 24mA 2V
$ 1.718
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT04IDREP.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet11 pages12 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-4.51%

CAD Models

Download Texas Instruments SN74ACT04IDREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.718
$ 0.336
$ 0.336
Stock
212,673
486,401
486,401
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
9 ns
9.3 ns
9.3 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsSN74ACT14DR
IC HEX SCHMITT-TRIG INV 14-SOIC / Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R
Texas InstrumentsSN74ACT14DRG4
IC INVERT SCHMITT 6CH 1IN 14SOIC Inverter IC 6 Channel Schmitt Trigger 14-SOIC
e3 74ACTQ Tape & Reel (TR) ACT logic gate circuit 7.5ns @ 5V 50pF 1.753mm 24mA 24mA 5.5V
Texas InstrumentsSN74AHCT14DR
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R / IC HEX SCHMITT-TRIG INV 14-SOIC
MC74ACT04DG, HEX, SINGLE ENDED INVERTER, 2 - 6 V, 14-PIN SOIC
MC74ACT Series 4.5 to 5.5 V 24 mA Surface Mount Hex Inverter - SOIC-14

Descriptions

Descriptions of Texas Instruments SN74ACT04IDREP provided by its distributors.

Buffer Inverter 74ACT04 EAR99 74ACT logic gate circuit 8.5ns @ 5V 50pF 1.75mm 24mA 24mA 2V
IC INVERTER 6CH 1IN 14SOIC Inverter IC 6 Channel 14-SOIC
Enhanced product 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.