Texas Instruments SN74ACT1284DWG4

7-Bit Bus Interfaces With 3-State Outputs 20-SOIC 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT1284DWG4.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet16 pages11 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

CAD Models

Download Texas Instruments SN74ACT1284DWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.921
$ 0.921
Stock
25,658
246,318
246,318
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Transceiver
Transceiver
Transceiver
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
-
-
-
Min Supply Voltage
4.7 V
4.7 V
4.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

IEEE 1284 Transceiver 1TX 1RX 20-Pin SOIC Rail
Bus Transceiver Single 8 Channel 3 State 20-Pin SOIC W Tape and Reel
24mA 4.5V~5.5V 24mA SOP-20-300mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74HCT245DW
DRIVER, BUFFER & LINE; SOIC; 20PINS; 5V(TYP.) 5.5V(MAX)VOLTAGE, INPUT
Texas InstrumentsSN74F245DW
Bus Transceiver Single 8-Channel 3-Straight 20-Pin SOIC
Texas InstrumentsCD74HCT245M
High Speed CMOS Logic Non-Inverting Octal-Bus Transceiver with 3-State Outpus 20-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments SN74ACT1284DWG4 provided by its distributors.

7-Bit Bus Interfaces With 3-State Outputs 20-SOIC 0 to 70
IEEE 1284 Transceiver 7TX 4RX 20-Pin SOIC Tube
Logic - IEEE-1284 - Parallel Port Interface 7-Bit Bus Interfaces
Bus Interface 2TX 2RX 20-Pin SOIC Tube
Specialty Logic IC; Output Current:14mA; No. of Channels:7; Input Level:2V; Output Level:3.7V; Logic Case Style:SOIC; No. of Pins:20; Supply Voltage Range:4.7V to 5.5V; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.