Texas Instruments SN74F245DW

Bus Transceiver Single 8-Channel 3-Straight 20-Pin SOIC
$ 0.453
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F245DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet18 pages14 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-1.40%

CAD Models

Download Texas Instruments SN74F245DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.453
$ 0.569
$ 0.569
Stock
881,930
879,196
879,196
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
3 mA
3 mA
High Level Output Current
24 mA
24 mA
24 mA
Propagation Delay
7 ns
7 ns
7 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F245DW.

Related Parts

Texas InstrumentsSN74F543DW
8 4.5V~5.5V 1 SOP-24-300mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74F244DW
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin SOIC Tube
Texas InstrumentsSN74ABT245BDWR
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC

Descriptions

Descriptions of Texas Instruments SN74F245DW provided by its distributors.

Bus Transceiver Single 8-Channel 3-Straight 20-Pin SOIC
TRANSCEIVER; OCTAL BUS TRANSCEIVER; -1.2 TO 7 V; 3.4 V (TYP.); 1 MA (MAX.); 3
Non-inverting Tristate 1 8 4.5V 5.5V 24mA,64mA Non-Inverting,Transceiver 3mA,15mA SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm
Octal Bus Transceiver, Smd, 74F245; No. Of Channels:8Channels; Output Current:64Ma; Logic Type:Bus Transceiver; Input Level:2V; No. Of Pins:20Pins; Logic Case Style:Soic; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74F245DW
74F245 Tube IOL = 24MA @ VOL = 0.5V & IOH = 3MA @ VOH = 2.4V FOR PORT A Nickel/Palladium/Gold (Ni/Pd/Au) logic buffer 3mA 24mA; 15mA 64mA 9ns 2.65mm 5V
OCTAL BUS TRANSCEIVER, SMD, 74F245; Nombre de voies: 8Canal(aux); Courant, sortie: 64mA; Type de logique: Émetteur-récepteur de bus; Niveau d'entrée: 2V; Nombre de broches: 20Broche(s); Type de boîtier CI logique: SOIC; Tensio

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74F245DW
  • SN74F245DW .
  • SN74F245DW ..