Texas Instruments SN74ACT1284DWR

7-Bit Bus Interfaces With 3-State Outputs 20-SOIC 0 to 70
$ 0.921
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT1284DWR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet16 pages11 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ACT1284DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.921
$ 1.388
Stock
267,661
241,849
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
Transceiver
Transceiver
Number of Channels
-
-
Propagation Delay
-
-
Data Rate
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
4.7 V
4.7 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT1284DWR.

Related Parts

IEEE 1284 Transceiver 1TX 1RX 20-Pin SOIC Rail
Bus Transceiver Single 8 Channel 3 State 20-Pin SOIC W Tape and Reel
24mA 4.5V~5.5V 24mA SOP-20-300mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74HCT245DW
DRIVER, BUFFER & LINE; SOIC; 20PINS; 5V(TYP.) 5.5V(MAX)VOLTAGE, INPUT
Texas InstrumentsSN74F245DW
Bus Transceiver Single 8-Channel 3-Straight 20-Pin SOIC
Texas InstrumentsCD74HCT245M
High Speed CMOS Logic Non-Inverting Octal-Bus Transceiver with 3-State Outpus 20-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments SN74ACT1284DWR provided by its distributors.

7-Bit Bus Interfaces With 3-State Outputs 20-SOIC 0 to 70
4.5V 5.5V SOIC-20 SMD mount,glue mount 2.35mm(height)
IEEE 1284 Transceiver 7TX 4RX 20-Pin SOIC T/R
Logic - IEEE-1284 - Parallel Port Interface Tri-State 7-Bit
Transmitter 1TX 20-Pin SOIC T/R
IC IEEE STD 1284 TRX 7BIT 20SOIC
IC 7BIT BUS INTERFACE 3ST 20SOIC
SOP-20-300mil Special Logic ICs ROHS
SN74ACT1284 7-BIT BUS INTERFACES
Specialty Logic IC; Output Current:14mA; No. of Channels:7; Input Level:2V; Output Level:3.7V; Logic Case Style:SOIC; No. of Pins:20; Supply Voltage Range:4.7V to 5.5V; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.