Texas Instruments SN74ACT1071DR

10-Bit Bus Termination Networks With Bus Hold Function 14-SOIC -40 to 85
$ 2.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT1071DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages12 years ago
Datasheet10 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
-0.09%

CAD Models

Download Texas Instruments SN74ACT1071DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.65
$ 2.678
Stock
340,021
136,652
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Max Frequency
-
-
Interface
-
-
Logic Function
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT1071DR.

Related Parts

74HC Series 2 to 6 V SMT Hex Schmitt-Trigger Inverter - SOIC-14
MC14011B Series CMOS Quad 2-Input NAND Gate - SOIC-14
MC14013B Series 3 to 18 V Dual D-Type Surface Mount Flip-Flop - SOIC-14

Descriptions

Descriptions of Texas Instruments SN74ACT1071DR provided by its distributors.

10-Bit Bus Termination Networks With Bus Hold Function 14-SOIC -40 to 85
4.5V 5.5V SOIC-14 SMD mount,glue mount 1.5mm(height)
Bus Termination Array -40C to 85C 14-Pin SOIC T/R
Logic - Bus Termination Arrays and Networks 10bit Bus
IC BUS TERMI ARRAY 10BIT 14-SOIC
SN74ACT1071 10-BIT BUS TERMINATI
Specialty Logic IC; Logic Case Style:SOIC; No. of Pins:14; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:ACT; No. of Bits:10; Package/Case:14-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.