Texas Instruments SN74AC74N

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-PDIP -40 to 85
$ 0.351
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC74N.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages22 years ago

HQonline

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
+7.09%

CAD Models

Download Texas Instruments SN74AC74N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.351
$ 21.25
$ 21.25
Stock
243,140
334,538
334,538
Authorized Distributors
5
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
14
14
14
Logic Function
Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
14 ns
16 ns
16 ns
Frequency
-
95 MHz
95 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC74N.

Related Parts

AC SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDIP14
Texas InstrumentsSN74AHC74N
Flip-Flop; CMOS; 5.5 V (Max.); 20 ns/V (Max.) @ 5 V; 20 ns/V (Max.) @ 5 V; PDIP
Texas InstrumentsSN74AHC74NE4
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-PDIP -40 to 125
Texas InstrumentsSN74ACT74N
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-PDIP -40 to 85
D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDIP14
NXP Semiconductors74LV74N,112
Lv/lv-a/lvx/h Series Dual Positive Edge Triggered D Flip-flop Complementary Output PDIP14

Descriptions

Descriptions of Texas Instruments SN74AC74N provided by its distributors.

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-PDIP -40 to 85
D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDIP14
TEXAS INSTRUMENTS SN74AC74N Flip-Flop, with Clear and Preset,Complementary Output, Positive Edge, D, 6 ns, 160 MHz, 24 mA, DIP
Texas Instruments flip-flop chip, Rising edge trigger, Dual components per chip, differential_output, Single-ended input, 14Pin
LOGIC, DUAL POS-EDG-TRG D F-F, 14DIP; Logic Family / Base Number:74AC74; Flip-Flop Type:D; Propagation Delay:6ns; Frequency:160MHz; Output Current:24mA; Logic Case Style:DIP; No. of Pins:14Pins; Trigger Type:Positive Edg

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AC74N .
  • SN74AC74N..