Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AC373DBR

IC D-TYPE TRANSP SGL 8: 8 20SSOP D-Type Transparent Latch 1 Channel 8: 8 IC Tri-State 20-SSOP
$ 0.664
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC373DBR.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet18 pages15 years ago
Datasheet18 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AC373DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.664
$ 0.121
Stock
222,304
67,787
Authorized Distributors
2
1
Case/Package
SSOP
SSOP
Number of Pins
20
20
Logic Function
D-Type, Latch
-
Number of Elements
1
-
Number of Bits per Element
-
-
Propagation Delay
15 ns
9.5 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
2 V
-
Max Supply Voltage
6 V
-
Quiescent Current
4 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC373DBR.

Related Parts

FLIP FLOP, D, -40 TO 125DEG C; Available until stocks are exhausted Alternative available
Texas InstrumentsSN74AC573DBR
IC D-TYPE TRANSP SGL 8:8 20SSOP D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP
Texas InstrumentsSN74AHC373DBR
IC D-TYPE TRANSP SGL 8:8 20SSOP D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP
Texas InstrumentsSN74AC563DBR
IC D-TYPE TRANSP SGL 8:8 20SSOP D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP
Latch, 74HC573, D Type Transparent, Tri State Non Inverted, 26 ns, 7.8 mA, 20 Pins, SSOP
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments SN74AC373DBR provided by its distributors.

IC D-TYPE TRANSP SGL 8:8 20SSOP D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP
Octal D-Type Transparent Latches With 3-State Outputs 20-SSOP -40 to 85
4μA 7.5ns Non-inverting Tristate 1 2V 6V 24mA D-Type Transparent Latch AC 1 24mA SSOP-20 SMD mount,glue mount 7.2mm*5.3mm*1.95mm
ICs, Latches Logic; Logic Family:AC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:20-SSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.