Texas Instruments SN74AC245NE4

Octal bus transceiver with 3-state outputs 20-PDIP -40 to 85
$ 1.437
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC245NE4.

Newark

Datasheet20 pages11 years ago
Datasheet22 pages10 years ago
Datasheet20 pages10 years ago
Datasheet20 pages14 years ago

Texas Instruments

CAD Models

Download Texas Instruments SN74AC245NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.437
$ 1.315
$ 1.315
Stock
64,638
437,948
437,948
Authorized Distributors
0
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
24 mA
24 mA
Propagation Delay
13.5 ns
13.5 ns
13.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC245NE4.

Related Parts

Texas InstrumentsSN74LS245N
Bus Transceiver, LS Series, 8-Func, 8-Bit, True Output, TTL, PDIP20
Texas InstrumentsCD74ACT245E
Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-PDIP -55 to 125
Texas InstrumentsSN74ACT245N
Octal bus transceivers with TTL-compatible CMOS inputs and 3-state outputs 20-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74AC245NE4 provided by its distributors.

Octal bus transceiver with 3-state outputs 20-PDIP -40 to 85
Bus XCVR Single 8-CH 3-ST 20-Pin PDIP Tube
Non Inverting Bus Transceiver Dip-20
OCTAL BUS TRANSCEIVERS WITH 3-ST

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.