Texas Instruments CD74AC244E

4 24mA 1.5V~5.5V 24mA 2 PDIP-20 Buffer/Driver/Transceiver ROHS
$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC244E.

Texas Instruments

Datasheet17 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.74%

CAD Models

Download Texas Instruments CD74AC244E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.08
$ 0.803
$ 0.803
Stock
173,095
2,131,180
2,131,180
Authorized Distributors
4
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
7.5 ns
7 ns
7 ns
Min Supply Voltage
1.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC244E.

Related Parts

Texas InstrumentsCD74AC541E
8 24mA 1.5V~5.5V 24mA 1 PDIP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsCD74ACT541E
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube
Texas InstrumentsCD74ACT241E
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube
Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDIP14

Descriptions

Descriptions of Texas Instruments CD74AC244E provided by its distributors.

4 24mA 1.5V~5.5V 24mA 2 PDIP-20 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube
8-ch, 1.5-V to 5.5-V buffers with 3-state outputs 20-PDIP -55 to 125
8μA Non-inverting Tristate 8 8 2 4 1.5V 5.5V 24mA Buffer,Non-Inverting Single ended 24mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
Logic IC Operating temperature: -40...+85 °C Series: CD74AC244 Function: Octal / 3-State / Buffer / Line / Driver Manufacturer: Texas Instruments Package: DIL-20 Technology: AC
Ic, 74Ac Cmos, 74Ac244, Dip20, 5.5V; Logic Device Type:Buffer, Non Inverting; Logic Family/Base Number:74Ac244; Logic Case Style:Dip; No. Of Pins:20Pins; Supply Voltage Min:1.5V; Supply Voltage Max:5.5V; Logic Ic Family:74Ac; Logicrohs Compliant: Yes |TEXAS INSTRUMENTS CD74AC244E

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74AC244E .