Texas Instruments SN74AC14PW

IC INVERTER 6CH 1-INP 14TSSOP / Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
$ 0.566
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC14PW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Farnell

Newark

iiiC

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AC14PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.566
$ 0.214
$ 0.214
Stock
421,387
634,775
634,775
Authorized Distributors
4
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
15 ns
10 ns
10 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC14PW.

Related Parts

onsemi74AC14MTC
Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP W Tube / IC INVERTER HEX SCHMITT 14TSSOP
74AC Series 6 V SMT Hex Inverter Trigger Input - TSSOP-14
Texas InstrumentsSN74AC04QPWRQ1
Hex Inverter IC, 6-Bit, CMOS, 14-TSSOP, -40 to 125¡ãC
Texas InstrumentsSN74AC04QPWRG4Q1
CMOS Hex Inverter IC, 6 Gates, 7ns, 2-6V, 14-TSSOP, -40 to 125C
Texas InstrumentsSN74HC04PW
Texas Instruments CMOS Inverter, 6-Channel, TSSOP Package, SMD
Nexperia74HC04PW,118
74HC Series 6 V Surface Mount High Speed Si-Gate CMOS Hex Inverter - TSSOP-14

Descriptions

Descriptions of Texas Instruments SN74AC14PW provided by its distributors.

IC INVERTER 6CH 1-INP 14TSSOP / Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 85
Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP Tube
LOGIC, HEX SCMITT-TRIG INV, 14TSSOP; Logic Type:Inverter; Output Current:24mA; No. of Inputs:1; Supply Voltage Range:2V to 6V; Logic Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7414; Logic IC Base Number:7414; Logic IC Family:AC; Logic IC Function:Hex Schmitt-Trigger Inverter; Output Current Max:24mA; Package / Case:TSSOP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AC14PW.