Texas Instruments SN74ACT11PW

3-ch, 3-input 4.5-V to 5.5-V 24-mA drive strength AND gate with TTL-compatible inputs 14-TSSOP -40 to 85
$ 0.7
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT11PW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Farnell

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments SN74ACT11PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.7
$ 0.251
$ 0.251
Stock
175,303
671,878
671,878
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
9.5 ns
10.5 ns
10.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT11PW.

Related Parts

Texas InstrumentsSN74AC11PW
3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-TSSOP -40 to 85
Texas InstrumentsSN74AC11PWR
3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-TSSOP -40 to 85
Texas InstrumentsSN74AC11IPWRG4Q1
IC GATE AND 3CH 3-INP 14TSSOP / AND Gate IC 3 Channel 14-TSSOP
onsemi74AC11MTC
QUAD 2 INPUT NAND GATE (S.O.)
Logic IC AND Gate 3 Element 2.5V, 3.3V, 5V 14-SOP T/R
Low Voltage Triple 3-Input AND Gate with 5V Tolerant Inputs | IC GATE AND 3CH 3-INP 14TSSOP

Descriptions

Descriptions of Texas Instruments SN74ACT11PW provided by its distributors.

3-ch, 3-input 4.5-V to 5.5-V 24-mA drive strength AND gate with TTL-compatible inputs 14-TSSOP -40 to 85
TRIPLE 3-INPUT POSITIVE-AND GATES | IC GATE AND 3CH 3-INP 14TSSOP
AND Gate IC, ACT Series, 9.5ns@5V, 50pF, 4.5V-5.5V, 24mA, Push-Pull, TSSOP-14, SMD, 5mm × 4.4mm × 1.15mm
AND Gate 3-Element 3-IN CMOS 14-Pin TSSOP Tube
LOGIC, TRPL 3IN POS-AND GATE, 14TSSOP
IC, TRIPLE AND GATE, 3I/P, TSSOP-14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.