Texas Instruments SN74AC10D

3-ch, 3-input, 1.5V to 6V 24mA drive strength NAND gate 14-SOIC -40 to 85
$ 0.522
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC10D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Farnell

Newark

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.74%

CAD Models

Download Texas Instruments SN74AC10D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.522
$ 0.173
$ 0.173
Stock
27,289,081
440,427,639
440,427,639
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
7 ns
10.5 ns
10.5 ns
Low Level Output Current
24 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC10D.

Related Parts

onsemi74AC10SJX
NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14
onsemi74AC10SCX
Logic IC NAND Gate 3 Element 2.5V, 3.3V, 5V 14-SOIC T/R
MC74AC10DG, TRIPLE 3-INPUT NAND LOGIC GATE, 2 - 6 V, 14-PIN SOIC
Texas InstrumentsSN74LV10AD
LV NAND Gate, 7.9ns@5V, 50pF, 1-Ch, 2V-5.5V, 12mA, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm
Texas InstrumentsSN74LV10ADR
LV NAND Gate, 7.9ns@5V, 50pF, 1-Ch, 2V-5.5V, 12mA, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm
Texas InstrumentsSN74F10DR
3-ch, 3-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN74AC10D provided by its distributors.

3-ch, 3-input, 1.5V to 6V 24mA drive strength NAND gate 14-SOIC -40 to 85
NAND Gate, Push-Pull, 7ns@5V, 50pF, 24mA, 2V~6V, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm
NAND Gate 3-Element 3-IN CMOS 14-Pin SOIC Tube
LOGIC, TRPL 3IN POS NAND GATE, 14SOIC; Logic Type:NAND; Output Current:24mA; No. of Inputs:3; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7410; Logic IC Base Number:7410; Logic IC Family:AC; Logic IC Function:Triple 3-Input Positive NAND Gate; Output Current Max:24mA; Package / Case:SOIC; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.