onsemi 74AC04SCX

74AC Series 6 V Surface Mount TTL-Compatible Inputs Hex Inverter - SOIC-14
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC04SCX.

element14 APAC

Datasheet10 pages19 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

JRH Electronics

IHS

Future Electronics

onsemi

Inventory History

3 month trend:
+39.65%

CAD Models

Download onsemi 74AC04SCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.165
$ 0.175
$ 0.175
Stock
415,060
1,281,255
1,281,255
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
10 ns
10 ns
10 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
4 µA
4 µA

Supply Chain

Country of OriginMainland China, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1987-07-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

74HC Series Hex Triple Buffered Inverter - SOIC-14
onsemiMM74HC04M
IC 74HC04 Hex Inverter Triple Buffered CMOS 14-pin SOIC
74AC Series 2 to 6 V Hex Inverter w/Open-Drain CMOS Outputs - SOIC-14

Descriptions

Descriptions of onsemi 74AC04SCX provided by its distributors.

74AC Series 6 V Surface Mount TTL-Compatible Inputs Hex Inverter - SOIC-14
Logic IC, Inverter, Hex, 6 Inputs, 14 Pins, SOIC, 74AC04
ON SEMICONDUCTOR - 74AC04SCX - HEX INVERTER, SOIC-14
6-Input Hex Inverter IC, CMOS, SOIC, 2V-6V
onsemi Hex Inverter, SOIC Package, SMD
74AC04 74AC Tape & Reel (TR) ACTIVE (Last Updated: 23hours ago) logic gate circuit 7ns @ 5V 50pF 1.45mm 24mA 24mA 2.1V-3.85V
The AC/ACT04 contains six inverters. Product Highlights: ICC reduced by 50% on 74AC only Outputs source/sink 24 mA ACT04 has TTL-compatible inputs

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AC04SCX.