Texas Instruments SN74ABT245BPW

Bus Transceiver Single 8 Channel 3 State 20-Pin TSSOP Tube
$ 0.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT245BPW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-59.64%

CAD Models

Download Texas Instruments SN74ABT245BPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.566
$ 0.519
$ 0.519
Stock
267,436
432,078
432,078
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
3.9 ns
6.2 ns
6.2 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT245BPW.

Related Parts

Texas InstrumentsSN74ABT2245PWR
Octal Transceivers And Line/MOS Drivers With 3-State Outputs 20-TSSOP -40 to 85
Texas InstrumentsSN74ABT2245PW
Octal Transceivers And Line/Memory Drivers With 3-State Outputs 20-TSSOP -40 to 85
Texas InstrumentsSN74ABTR2245PWR
Octal Transceivers And Line/Memory Drivers With 3-State Outputs 20-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ABT245BPW provided by its distributors.

Bus Transceiver Single 8 Channel 3 State 20-Pin TSSOP Tube
Octal Bus Transceivers with 3-State Outputs 20-TSSOP -40 to 85
Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
IC, OCTAL BUS TRANSCEIVER, 74ABT245; Logic Family / Base Number: 74ABT245; Logic Device Type: Transceiver, Non Inverting; Logic Case Style: TSSOP; No. of Pins: 20Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic IC Family: 74ABT; Logic IC Base Number: 74245; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 74; IC Generic Number: 74ABT245; Logic Function Number: 74245; Logic IC Base Number: 74245; Logic IC Function: Octal Bus Transceiver (3-State); Logic Type: Transceiver Non Inverting; Operating Temperature Range: -40°C to +85°C; Output Current: 64mA; Output Current Max: 64mA; Supply Voltage Range: 4.5V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ABT245BPW .