Analog Devices AD8107ASTZ

Analog Video Crosspoint 260MHz 16 x 5 80-Pin LQFP
$ 24.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8107ASTZ.

HQonline

Datasheet28 pages20 years ago

Analog Devices

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8107ASTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8107ASTZ.

Related Parts

Analog DevicesAD8106ASTZ
260 MHz, 16 × 5 Buffered Video Crosspoint Switches | IC CROSSPOINT SWITCH 16X5 80LQFP
Texas InstrumentsTL16C554AIPN
1Mbps yes yes yes 50mA 4 4 4,QUART 3V 5.25V 16B LQFP-80 SMD mount 1.6mm(height)
Texas InstrumentsTL16C554PN
Quad UART with 16-Byte FIFOs 80-LQFP 0 to 70
Texas InstrumentsTL16C554APNR
UART 4-CH 16byte FIFO 3.3V/5V 80-Pin LQFP T/R / IC ASYNC COMM ELEMENT 80-LQFP
NXP SemiconductorsSC28L194A1BE,557
UART 4-CH 16byte FIFO 3.3V/5V Automotive 80-Pin LQFP Tray
Analog DevicesAD8109ASTZ
CROSSPOINT SWITCH, ANALOGUE, LQFP; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Analog Devices AD8107ASTZ provided by its distributors.

Analog Video Crosspoint 260MHz 16 x 5 80-Pin LQFP
CROSS POINT SWITCH; Temperature Grade: INDUSTRIAL; No. of Terminals: 80; Package Code: LFQFP; Package Shape: SQUARE; Surface Mount: YES;
Analog Crosspoint Switch IC; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:80-LQFP; No. of Pins:80; Operating Temperature Range:-40°C to +85°C; Gain Typ, V/V:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated