Texas Instruments SN74ABTH18502APM

Boundary Scan Reg Bus Transceiver, ABT Series, 18-Func, 9-Bit, True Output, BICMOS, PQFP64
$ 23.759
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABTH18502APM.

Texas Instruments

Datasheet43 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages15 years ago
Datasheet42 pages18 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Factory Futures

Inventory History

3 month trend:
+1.09%

CAD Models

Download Texas Instruments SN74ABTH18502APM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.759
$ 18.338
Stock
227,586
198,907
Authorized Distributors
4
3
Case/Package
LQFP
LQFP
Number of Pins
64
64
Logic Function
Transceiver
Transceiver
Number of Elements
2
2
Number of Bits per Element
-
-
Low Level Output Current
32 mA
32 mA
High Level Output Current
64 mA
64 mA
Propagation Delay
5 ns
15 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74ABT18504PM
Boundary Scan Reg Bus Transceiver, ABT Series, 20-Func, 20-Bit, True Output, BICMOS, PQFP64
Texas InstrumentsSN74ABT18652PM
Scan Test Devices With 18-Bit Bus Transceivers And egisters 64-LQFP -40 to 85
Texas InstrumentsSN74ABT18646PM
Scan Test Devices With 18-Bit Bus Transceivers And egisters 64-LQFP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ABTH18502APM provided by its distributors.

Boundary Scan Reg Bus Transceiver, ABT Series, 18-Func, 9-Bit, True Output, BICMOS, PQFP64
Scan Test Devices With 18-Bit Universal Bus Transceivers 64-LQFP -40 to 85
Bus Transceiver Dual 18 Channel 3 State 64-Pin LQFP Tray

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.