Texas Instruments SN74ABTH18504APM

Scan Test Devices With 20-Bit Universal Bus Transceivers 64-LQFP -40 to 85
$ 12.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABTH18504APM.

Factory Futures

Datasheet37 pages16 years ago

Texas Instruments

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
-0.22%

CAD Models

Download Texas Instruments SN74ABTH18504APM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74ABT18652PM
Scan Test Devices With 18-Bit Bus Transceivers And egisters 64-LQFP -40 to 85
Texas InstrumentsSN74ABT18646PM
Scan Test Devices With 18-Bit Bus Transceivers And egisters 64-LQFP -40 to 85
Texas InstrumentsSN74ABT18504PM
Boundary Scan Reg Bus Transceiver, ABT Series, 20-Func, 20-Bit, True Output, BICMOS, PQFP64

Descriptions

Descriptions of Texas Instruments SN74ABTH18504APM provided by its distributors.

Scan Test Devices With 20-Bit Universal Bus Transceivers 64-LQFP -40 to 85
ABT SERIES 20-BIT BOUNDARY SCAN REG TRANSCEIVER TRUE OUTPUT PQFP64
IC SCAN TEST UNIV TXRX 64LQFP / Scan Test Device -40°C to 85°C 64-Pin LQFP Tray
Specialty Logic IC; Logic Family:ABT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:64-LQFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.