Texas Instruments SN74ABT843DWR

9-Bit Bus-Interface D-Type Latches With 3-State Outputs 24-SOIC -40 to 85
$ 0.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT843DWR.

Texas Instruments

Datasheet19 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Augswan

Sierra IC

Inventory History

3 month trend:
-0.62%

CAD Models

Download Texas Instruments SN74ABT843DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.971
$ 1.29
Stock
265,394
207,228
Authorized Distributors
2
5
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
8 ns
8 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT843DWR.

Related Parts

onsemi74F823SC
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SOIC W Rail
onsemi74F821SCX
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SOIC W T/R
onsemi74F825SCX
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SOIC W T/R
onsemi74F823SCX
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SOIC W T/R
Texas InstrumentsSN74AHCT573DW
Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 125
Texas InstrumentsSN74F373DW
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments SN74ABT843DWR provided by its distributors.

9-Bit Bus-Interface D-Type Latches With 3-State Outputs 24-SOIC -40 to 85
Latch Transparent 3-ST 9-CH D-Type 24-Pin SOIC T/R
4.5V~5.5V D-Typelocking Latch 4.4ns SOP-24-300mil Latches ROHS
Bus Driver, ABT Series, 9-Func, 9-Bit, True Output, BICMOS, PDSO24
IC 9BIT BUS-INTFC D 3ST 24-SOIC
34mA 4.4ns Non-inverting Tristate 1 4.5V 5.5V 64mA D-Type Transparent Latch ABT 1 32mA SOIC-24 SMD mount,glue mount 15.4mm*7.52mm*2.35mm
SN74ABT843 9-BIT BUS-INTERFACE D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.