Texas Instruments SN74ABT843DW

IC 9BIT BUS-INTFC D 3ST 24-SOIC / D-Type Transparent Latch 1 Channel 9: 9 IC Tri-State 24-SOIC
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT843DW.

Texas Instruments

Datasheet19 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Newark

Farnell

Sierra IC

Inventory History

3 month trend:
-5.80%

CAD Models

Download Texas Instruments SN74ABT843DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.29
$ 0.971
Stock
198,670
240,028
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
8 ns
8 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT843DW.

Related Parts

Texas InstrumentsSN74BCT29843DW
IC LATCH D-TYPE 9BIT BUS 24-SOIC / D-Type Transparent Latch 1 Channel 9:9 IC Tri-State 24-SOIC
Texas InstrumentsSN74ABT821ADWR
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SOIC T/R
onsemi74F823SC
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SOIC W Rail
onsemi74F821SCX
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SOIC W T/R
onsemi74F825SCX
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SOIC W T/R
onsemi74F823SCX
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments SN74ABT843DW provided by its distributors.

IC 9BIT BUS-INTFC D 3ST 24-SOIC / D-Type Transparent Latch 1 Channel 9:9 IC Tri-State 24-SOIC
9-Bit Bus-Interface D-Type Latches With 3-State Outputs 24-SOIC -40 to 85
34mA 4.4ns Non-inverting Tristate 1 4.5V 5.5V 64mA D-Type Transparent Latch ABT 1 32mA SOIC-24 SMD mount 15.4mm*7.52mm*2.35mm
LOGIC, 9BIT BUS-INTFC D 3ST, 24SOIC; Output Current:64mA; Logic Type:D-Type Latch; Logic Case Style:SOIC; No. of Pins:24; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74843; Logic IC Base Number:74843; Logic IC Family:ABT; Logic IC Function:9-Bit Bus Interface D Type Latch with 3-State Output; Output Current Max:64mA; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.