onsemi 74ABT652CSCX

Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24
$ 26.53
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ABT652CSCX.

IHS

Datasheet10 pages0 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74ABT652CSCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.53
$ 1.07
$ 1.07
Stock
159,816
388,042
388,042
Authorized Distributors
1
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
32 mA
32 mA
High Level Output Current
64 mA
64 mA
64 mA
Propagation Delay
4.5 ns
5.1 ns
5.1 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2008-09-17
LTD Date2009-03-17

Related Parts

Texas InstrumentsSN74ABT657ADWR
Octal Transceivers With Parity Generators/Checkers And 3-State Outputs 24-SOIC -40 to 85
Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24
onsemi74F652SCX
8 64mA 4.5V~5.5V 15mA 1 SOP-24 Buffer/Driver/Transceiver ROHS
onsemi74F646SCX
Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 24-SOIC
Texas InstrumentsSN74AS645DWR
IC TXRX NON-INVERT 5.5V 20SOIC / Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Texas InstrumentsCY74FCT245CTSOCT
Octal Bus Transceivers with 3-State Outputs 20-SOIC -40 to 85

Descriptions

Descriptions of onsemi 74ABT652CSCX provided by its distributors.

Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24
Bus XCVR Single 8-CH 3-ST 24-Pin SOIC W T/R
IC TRANSCEIVER INVERT 5.5V 24SOP
Non-inverting Tristate 1 8 4.5V 5.5V 64mA Inverting,Transceiver 32mA SOP-24 SMD mount,glue mount 15.4mm*7.5mm*2.35mm
IC TRANSCVR TRI-ST 8BIT 24SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd