Texas Instruments SN74ABT652ADW

Octal egistered Transceivers With 3-State Outputs 24-SOIC -40 to 85
$ 1.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT652ADW.

Texas Instruments

Datasheet22 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

element14 APAC

Augswan

Newark

iiiC

Inventory History

3 month trend:
-0.27%

CAD Models

Download Texas Instruments SN74ABT652ADW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.299
$ 1.07
$ 1.07
Stock
147,067
300,981
300,981
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
32 mA
32 mA
High Level Output Current
-32 mA
64 mA
64 mA
Propagation Delay
5.1 ns
5.1 ns
5.1 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT652ADW.

Related Parts

Texas InstrumentsSN74ABT646ADWR
Octal Bus Transceivers And Registers With 3-State Outputs 24-SOIC -40 to 85
Texas InstrumentsSN74ABT543ADW
Registered Bus Transceiver, ABT Series, 8-Func, 8-Bit, True Output, BICMOS, PDSO24
Texas InstrumentsSN74ABT543ADWR
Octal Registered Transceivers With 3-State Outputs 24-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ABT652ADW provided by its distributors.

Octal egistered Transceivers With 3-State Outputs 24-SOIC -40 to 85
IC,SN74ABT652DW,SOIC-24 OCTAL REGISTERED TRANSCEIVER
30A Non-Inverting Tri-State Transceiver, 1-Ch, 8-Bit, 4.5V-5.5V, 64mA/32mA, SOIC-24, SMD, 15.4mm × 7.52mm × 2.35mm
ABT SERIES 8-BIT REGISTERED TRANSCEIVER TRUE OUTPUT PDSO24
IC, NON INVERTING TRANSCEIVER, SOIC-24
Bus XCVR Single 8-CH 3-ST 24-Pin SOIC Tube
IC TXRX NON-INVERT 5.5V 24SOIC
LOGIC, REGISTERED TRANSCVR, 24SOIC; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74652; Logic IC Base Number:74652; Logic IC Family:ABT; Logic IC Function:Octal Registered Transceiver with 3-State Outputs; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.