Texas Instruments SN74ABT646ADWR

Octal Bus Transceivers And Registers With 3-State Outputs 24-SOIC -40 to 85
$ 1.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT646ADWR.

Texas Instruments

Datasheet25 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

SHENGYU ELECTRONICS

Newark

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-7.29%

CAD Models

Download Texas Instruments SN74ABT646ADWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.013
$ 1.305
$ 1.305
Stock
226,396
10,945,948
10,945,948
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
32 mA
32 mA
High Level Output Current
-32 mA
64 mA
64 mA
Propagation Delay
5.1 ns
9.5 ns
9.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT646ADWR.

Related Parts

Texas InstrumentsSN74ABT543ADW
Registered Bus Transceiver, ABT Series, 8-Func, 8-Bit, True Output, BICMOS, PDSO24
Texas InstrumentsSN74ABT543ADWR
Octal Registered Transceivers With 3-State Outputs 24-SOIC -40 to 85
Texas InstrumentsSN74ABT244ADW
Buffer/Line Driver 8-Channel Non-Inverting 3-Straight BiCMOS 20-Pin SOIC

Descriptions

Descriptions of Texas Instruments SN74ABT646ADWR provided by its distributors.

Octal Bus Transceivers And Registers With 3-State Outputs 24-SOIC -40 to 85
NON INVERTING TRANSCEIVER, SOIC-24, FULL REEL
ABT SERIES 8-BIT REGISTERED TRANSCEIVER TRUE OUTPUT PDSO24
IC BUS TRANSCEIVER DUAL 24SOIC
Bus XCVR Single 8-CH 3-ST 24-Pin SOIC T/R
30A Non-inverting Tristate 1 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA SOIC-24 SMD mount,glue mount 15.4mm*7.52mm*2.35mm
IC TXRX NON-INVERT 5.5V 24SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.