Texas Instruments SN74ABT543ADW

Registered Bus Transceiver, ABT Series, 8-Func, 8-Bit, True Output, BICMOS, PDSO24
$ 0.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT543ADW.

Newark

Datasheet22 pages12 years ago
Datasheet21 pages11 years ago
Datasheet22 pages14 years ago

Texas Instruments

Augswan

Farnell

Sierra IC

Inventory History

3 month trend:
-3.24%

CAD Models

Download Texas Instruments SN74ABT543ADW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.847
$ 0.566
$ 0.566
Stock
2,337,502
517,936
517,936
Authorized Distributors
4
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
64 mA
64 mA
Propagation Delay
5.9 ns
5.9 ns
5.9 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT543ADW.

Related Parts

Texas InstrumentsSN74ABT245BDWR
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Texas InstrumentsSN74ABT2245DWR
Octal Transceivers And Line/MOS Drivers With 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74ABT646ADWR
Octal Bus Transceivers And Registers With 3-State Outputs 24-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ABT543ADW provided by its distributors.

Registered Bus Transceiver, ABT Series, 8-Func, 8-Bit, True Output, BICMOS, PDSO24
Octal egistered Transceivers With 3-State Outputs 24-SOIC -40 to 85
24mA Non-Inverting Tri-State 1-Ch 8-Bit 4.5V-5.5V 64mA Transceiver 32mA SOIC-24 SMD 15.4mm × 7.52mm × 2.35mm
TRANSCEIVER, OCTAL, TRI-STATE, SOIC-24
IC, REGISTERED TRANSCEIVER, SOIC-24
Bus XCVR Single 8-CH 3-ST 24-Pin SOIC Tube
OCTAL REGISTERED TRANSCEIVER W/ 3-STATE<AZ
IC TXRX NON-INVERT 5.5V 24SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74ABT543ADW