Texas Instruments SN74ABT652ADWR

Octal Registered Transceivers With 3-State Outputs 24-SOIC -40 to 85
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT652ADWR.

Texas Instruments

Datasheet22 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

Newark

Augswan

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-1.10%

CAD Models

Download Texas Instruments SN74ABT652ADWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.07
$ 1.299
$ 1.299
Stock
378,487
163,926
163,926
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
32 mA
64 mA
64 mA
High Level Output Current
64 mA
-32 mA
-32 mA
Propagation Delay
5.1 ns
5.1 ns
5.1 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT652ADWR.

Related Parts

Texas InstrumentsSN74ABT646ANSR
Octal Bus Transceivers And Registers With 3-State Outputs 24-SOP -40 to 85
Texas InstrumentsSN74ABT2245DW
Octal Transceivers And Line/Memory Drivers With 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74ABTH245DWR
Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ABT652ADWR provided by its distributors.

Octal Registered Transceivers With 3-State Outputs 24-SOIC -40 to 85
REGISTERED TRANSCEIVER, SOIC-24, FULL REEL
Bus XCVR Single 8-CH 3-ST 24-Pin SOIC T/R
30A Non-inverting Tristate 1 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA SOIC-24 SMD mount,glue mount 15.4mm*7.52mm*2.35mm
OCTAL REGISTERED TRANSCEIVER <AZ
IC TXRX NON-INVERT 5.5V 24SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.