Texas Instruments SN74ABT651DBLE

Octal Bus Transceivers And egisters With 3-State Outputs 24-SSOP -40 to 85
$ 2.16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT651DBLE.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages16 years ago
Datasheet14 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABT651DBLE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.16
$ 2.48
Stock
162,822
139,963
Authorized Distributors
2
1
Case/Package
SSOP
SSOP
Number of Pins
-
24
Logic Function
Transceiver
Inverting, Transceiver
Number of Circuits
-
8
Number of Inputs
-
-
Propagation Delay
-
5.1 ns
Low Level Output Current
-
32 mA
High Level Output Current
-
64 mA
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V
Quiescent Current
-
-

Related Parts

Texas InstrumentsSN74LVT16245BDL
3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsSN74LVC2T45MDCTTEP
1.65V~5.5V 1 2 1.65V~5.5V 420Mbps TSSOP-8-3mm Translators / Level Shifters ROHS
Texas InstrumentsSN74LVC245ADBR
Octal Bus Transceiver With 3-State Outputs 20-SSOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN74ABT651DBLE provided by its distributors.

Octal Bus Transceivers And egisters With 3-State Outputs 24-SSOP -40 to 85
Bus XCVR Single 8-CH 3-ST 24-Pin SSOP T/R
Antiphase Tristate 1 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA SSOP-24 SMD mount 8.2mm*5.3mm*1.95mm
IC TXRX NON-INVERT 5.5V 24SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.