Texas Instruments SN74ABT651DBR

Octal Bus Transceivers And Registers With 3-State Outputs 24-SSOP -40 to 85
$ 2.48

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT651DBR.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages16 years ago
Datasheet14 pages18 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABT651DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.48
$ 2.16
Stock
148,645
162,765
Authorized Distributors
1
2
Case/Package
SSOP
SSOP
Number of Pins
24
-
Logic Function
Inverting, Transceiver
Transceiver
Number of Circuits
8
-
Number of Inputs
-
-
Propagation Delay
5.1 ns
-
Low Level Output Current
32 mA
-
High Level Output Current
64 mA
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-
Quiescent Current
-
-

Related Parts

Texas InstrumentsSN74ABT543ADBR
Octal Registered Transceivers With 3-State Outputs 24-SSOP -40 to 85
Texas InstrumentsSN74ABT640DBR
Octal Bus Transceivers With 3-State Outputs 20-SSOP -40 to 85
Texas InstrumentsSN74ABTH245DBR
Octal Bus Transceivers With 3-State Outputs 20-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ABT651DBR provided by its distributors.

Octal Bus Transceivers And Registers With 3-State Outputs 24-SSOP -40 to 85
Bus XCVR Single 8-CH 3-ST 24-Pin SSOP T/R
IC TXRX INVERT 5.5V 24SSOP / Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 24-SSOP
ROHS3Compliant Contains Lead POSITIVE EDGE BIDIRECTIONAL Logic Transceiver, Inverting -40C~85C TA 5V 2mm 6.2ns
IC BUS TRANSCEIVER DUAL 24SSOP
Transceiver Logic IC; Logic Family:ABT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:24-SSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.